
SN74TVC3010DGVR | |
|---|---|
DigiKey Part Number | 296-9892-2-ND - Tape & Reel (TR) 296-9892-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74TVC3010DGVR |
Description | IC VOLTAGE CLAMP 10BIT 24-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Clamp IC 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74TVC3010DGVR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 24-TVSOP |
Logic Type Voltage Clamp | Base Product Number |
Number of Bits 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74TVC3306DCTR | Texas Instruments | 10 269 | 296-13307-1-ND | 5,85000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 zł | 7,90 zł |
| 10 | 5,85300 zł | 58,53 zł |
| 25 | 5,34040 zł | 133,51 zł |
| 100 | 4,77500 zł | 477,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,52893 zł | 9 057,86 zł |
| Unit Price without VAT: | 7,90000 zł |
|---|---|
| Unit Price with VAT: | 9,71700 zł |

