SN75DP128RTQT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 508
Unit Price: 20,36000 zł
Datasheet
Displays, Monitors, TV Interface 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75DP128RTQT

DigiKey Part Number
296-31934-2-ND - Tape & Reel (TR)
296-31934-1-ND - Cut Tape (CT)
296-31934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75DP128RTQT
Description
IC INTERFACE SPECIALIZED 56QFN
Customer Reference
Detailed Description
Displays, Monitors, TV Interface 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
SN75DP128RTQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Displays, Monitors, TV
Interface
I2C
Voltage - Supply
4.5V ~ 5.25V
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 295 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9 295In Stock
Ships from Rochester Electronics, LLC