Scan Test Universal Bus Transceiver 18-Bit 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT18512DGGR

DigiKey Part Number
296-8646-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVT18512DGGR
Description
IC SCN TST UNIV BUS TXRX 64TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Scan Test Universal Bus Transceiver 18-Bit 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT18512DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Scan Test Universal Bus Transceiver
Number of Circuits
18-Bit
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,30504 zł34 610,08 zł
Manufacturers Standard Package
Unit Price without VAT:17,30504 zł
Unit Price with VAT:21,28520 zł