Universal Bus Driver 18-Bit 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT16835DGGR

DigiKey Part Number
SN74LVT16835DGGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVT16835DGGR
Description
IC UNIV BUS DRVR 56-TSSOP
Customer Reference
Detailed Description
Universal Bus Driver 18-Bit 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT16835DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Universal Bus Driver
Number of Circuits
18-Bit
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17 880 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

17 880In Stock
Ships from Rochester Electronics, LLC