
SN74LVC863ADGVR | |
|---|---|
DigiKey Part Number | 296-8558-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC863ADGVR |
Description | IC TXRX NON-INVERT 3.6V 24-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 9 Bit per Element 3-State Output 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC863ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 9 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,40086 zł | 10 801,72 zł |
| 4 000 | 5,28688 zł | 21 147,52 zł |
| 6 000 | 5,22982 zł | 31 378,92 zł |
| Unit Price without VAT: | 5,40086 zł |
|---|---|
| Unit Price with VAT: | 6,64306 zł |

