MFR Recommended

SN74LVC2G79DCURG4 | |
|---|---|
DigiKey Part Number | SN74LVC2G79DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G79DCURG4 |
Description | IC FF D-TYPE DOUBLE 1BIT 8VSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G79DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 5 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07182 zł | 3 215,46 zł |
| 6 000 | 1,04449 zł | 6 266,94 zł |
| 9 000 | 1,03080 zł | 9 277,20 zł |
| 15 000 | 1,01564 zł | 15 234,60 zł |
| 21 000 | 1,00677 zł | 21 142,17 zł |
| 30 000 | 0,99825 zł | 29 947,50 zł |
| Unit Price without VAT: | 1,07182 zł |
|---|---|
| Unit Price with VAT: | 1,31834 zł |

