MFR Recommended
Similar
Similar
Similar
Similar

SN74LVC2G53DCUTE4 | |
|---|---|
DigiKey Part Number | SN74LVC2G53DCUTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G53DCUTE4 |
Description | IC SWITCH SPDT X 1 13OHM 8VSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 13Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G53DCUTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 13Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.5ns, 8ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -58dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,47029 zł | 1 470,29 zł |
| 1 250 | 1,45436 zł | 1 817,95 zł |
| 1 750 | 1,43214 zł | 2 506,24 zł |
| 2 500 | 1,41079 zł | 3 526,97 zł |
| 6 250 | 1,36481 zł | 8 530,06 zł |
| 12 500 | 1,33711 zł | 16 713,88 zł |
| 25 000 | 1,31430 zł | 32 857,50 zł |
| Unit Price without VAT: | 1,47029 zł |
|---|---|
| Unit Price with VAT: | 1,80846 zł |



