
MSP430FR2153TRSMT | |
|---|---|
DigiKey Part Number | 296-MSP430FR2153TRSMTTR-ND - Tape & Reel (TR) 296-MSP430FR2153TRSMTCT-ND - Cut Tape (CT) 296-MSP430FR2153TRSMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2153TRSMT |
Description | IC MCU 16BIT 16KB FRAM 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2153TRSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (4x4) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,56000 zł | 11,56 zł |
| 10 | 8,66100 zł | 86,61 zł |
| 25 | 7,94000 zł | 198,50 zł |
| 100 | 7,14420 zł | 714,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,76484 zł | 1 691,21 zł |
| Unit Price without VAT: | 11,56000 zł |
|---|---|
| Unit Price with VAT: | 14,21880 zł |

