Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC165ADRQ1

DigiKey Part Number
296-SN74LVC165ADRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC165ADRQ1CT-ND - Cut Tape (CT)
296-SN74LVC165ADRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC165ADRQ1
Description
IC SR COMP PUSH-PULL 8BIT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary, Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
1.1V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 980
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 zł1,21 zł
100,84700 zł8,47 zł
250,75280 zł18,82 zł
1000,64860 zł64,86 zł
2500,59896 zł149,74 zł
5000,56904 zł284,52 zł
1 0000,54439 zł544,39 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,51389 zł1 541,67 zł
6 0000,49898 zł2 993,88 zł
9 0000,49150 zł4 423,50 zł
15 0000,48323 zł7 248,45 zł
21 0000,47839 zł10 046,19 zł
30 0000,47373 zł14 211,90 zł
75 0000,46372 zł34 779,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,21000 zł
Unit Price with VAT:1,48830 zł