
SN74LVC161284DL | |
|---|---|
DigiKey Part Number | 296-8467-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC161284DL |
Description | IC IEEE STD 1284 TX 19BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC161284DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | IEEE STD 1284 Translation Transceiver | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | 19 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 zł | 11,63 zł |
| 10 | 8,71600 zł | 87,16 zł |
| 25 | 7,98840 zł | 199,71 zł |
| 100 | 7,18860 zł | 718,86 zł |
| Unit Price without VAT: | 11,63000 zł |
|---|---|
| Unit Price with VAT: | 14,30490 zł |

