
SN74LVTH125DR | |
|---|---|
DigiKey Part Number | 296-1708-2-ND - Tape & Reel (TR) 296-1708-1-ND - Cut Tape (CT) 296-1708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH125DR |
Description | IC BUFF NON-INVERT 3.6V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH125DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 zł | 2,35 zł |
| 10 | 1,66200 zł | 16,62 zł |
| 25 | 1,48920 zł | 37,23 zł |
| 100 | 1,30080 zł | 130,08 zł |
| 250 | 1,21072 zł | 302,68 zł |
| 500 | 1,15650 zł | 578,25 zł |
| 1 000 | 1,13376 zł | 1 133,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,06461 zł | 2 661,53 zł |
| 5 000 | 1,03618 zł | 5 180,90 zł |
| 7 500 | 1,02194 zł | 7 664,55 zł |
| 12 500 | 1,00617 zł | 12 577,12 zł |
| 17 500 | 0,99695 zł | 17 446,62 zł |
| 25 000 | 0,98808 zł | 24 702,00 zł |
| Unit Price without VAT: | 2,35000 zł |
|---|---|
| Unit Price with VAT: | 2,89050 zł |










