
SN74LV540ADGVR | |
|---|---|
DigiKey Part Number | 296-14319-2-ND - Tape & Reel (TR) 296-14319-1-ND - Cut Tape (CT) 296-14319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV540ADGVR |
Description | IC BUFFER INVERT 5.5V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV540ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 zł | 3,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,28241 zł | 4 564,82 zł |
| 4 000 | 2,22614 zł | 8 904,56 zł |
| 6 000 | 2,19798 zł | 13 187,88 zł |
| 10 000 | 2,16675 zł | 21 667,50 zł |
| 14 000 | 2,14852 zł | 30 079,28 zł |
| Unit Price without VAT: | 3,12000 zł |
|---|---|
| Unit Price with VAT: | 3,83760 zł |





