SN74LV373ATRGYR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 13 999
Unit Price: 2,33000 zł
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV373ATRGYR

DigiKey Part Number
296-21042-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV373ATRGYR
Description
IC D-TYPE TRANSP 8:8 20-VQFN
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV373ATRGYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
16mA, 16mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17 000In Stock
Ships from Rochester Electronics, LLC