
SN74LVTH162541DLR | |
|---|---|
DigiKey Part Number | 296-SN74LVTH162541DLRTR-ND - Tape & Reel (TR) 296-SN74LVTH162541DLRCT-ND - Cut Tape (CT) 296-SN74LVTH162541DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162541DLR |
Description | IC BUFF NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162541DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 zł | 8,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,38746 zł | 5 387,46 zł |
| 2 000 | 5,25264 zł | 10 505,28 zł |
| 3 000 | 5,18510 zł | 15 555,30 zł |
| 5 000 | 5,11028 zł | 25 551,40 zł |
| 7 000 | 5,06656 zł | 35 465,92 zł |
| Unit Price without VAT: | 8,76000 zł |
|---|---|
| Unit Price with VAT: | 10,77480 zł |

