
SN74LV221APW | |
|---|---|
DigiKey Part Number | SN74LV221APW-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV221APW |
Description | IC MMV 2-CIR 13.2-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13.2 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV221APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13.2 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 zł | 5,24 zł |
| 10 | 3,81300 zł | 38,13 zł |
| Unit Price without VAT: | 5,24000 zł |
|---|---|
| Unit Price with VAT: | 6,44520 zł |

