
SN74LV14ATPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23914-2-ND - Tape & Reel (TR) 296-23914-1-ND - Cut Tape (CT) 296-23914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14ATPWRG4Q1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14ATPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1.75V ~ 3.5V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 zł | 2,59 zł |
| 10 | 1,85300 zł | 18,53 zł |
| 25 | 1,66320 zł | 41,58 zł |
| 100 | 1,45610 zł | 145,61 zł |
| 250 | 1,35716 zł | 339,29 zł |
| 500 | 1,29764 zł | 648,82 zł |
| 1 000 | 1,24863 zł | 1 248,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,20829 zł | 2 416,58 zł |
| 4 000 | 1,17507 zł | 4 700,28 zł |
| 6 000 | 1,15843 zł | 6 950,58 zł |
| 10 000 | 1,14001 zł | 11 400,10 zł |
| 14 000 | 1,12924 zł | 15 809,36 zł |
| 20 000 | 1,11888 zł | 22 377,60 zł |
| Unit Price without VAT: | 2,59000 zł |
|---|---|
| Unit Price with VAT: | 3,18570 zł |

