
SN74LS181N | |
|---|---|
DigiKey Part Number | 296-33973-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS181N |
Description | IC ARITHMETIC LOGIC UNIT 24PDIP |
Customer Reference | |
Detailed Description | Arithmetic Logic Unit IC 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS181N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Arithmetic Logic Unit | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |



