SN74HCT139DT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 32 106
Unit Price: 2,13000 zł
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 3 177
Unit Price: 1,06000 zł
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15 732
Unit Price: 3,48497 zł
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT139DT

DigiKey Part Number
SN74HCT139DT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HCT139DT
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT139DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 750 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4 750In Stock
Ships from Rochester Electronics, LLC