Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4V 1A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM82821SILR

DigiKey Part Number
296-TPSM82821SILRTR-ND - Tape & Reel (TR)
296-TPSM82821SILRCT-ND - Cut Tape (CT)
296-TPSM82821SILRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM82821SILR
Description
5.5-V INPUT, 1-A STEP-DOWN MODUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4V 1A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM82821SILR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
10-LDFN Exposed Pad, Module
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
Supplier Device Package
10-uSIP (3.8x3)
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,57000 zł9,57 zł
107,12400 zł71,24 zł
256,51360 zł162,84 zł
1005,84190 zł584,19 zł
2505,52152 zł1 380,38 zł
5005,32842 zł2 664,21 zł
1 0005,16947 zł5 169,47 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,97313 zł14 919,39 zł
6 0004,87703 zł29 262,18 zł
Manufacturers Standard Package
Unit Price without VAT:9,57000 zł
Unit Price with VAT:11,77110 zł