


SN74HCS138QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS138QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS138QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS138QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS138QPWRQ1 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 zł | 2,90 zł |
| 10 | 2,06900 zł | 20,69 zł |
| 25 | 1,85920 zł | 46,48 zł |
| 100 | 1,63100 zł | 163,10 zł |
| 250 | 1,52196 zł | 380,49 zł |
| 500 | 1,45614 zł | 728,07 zł |
| 1 000 | 1,44245 zł | 1 442,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,35740 zł | 2 714,80 zł |
| 4 000 | 1,32071 zł | 5 282,84 zł |
| 6 000 | 1,30234 zł | 7 814,04 zł |
| 10 000 | 1,28197 zł | 12 819,70 zł |
| 14 000 | 1,27007 zł | 17 780,98 zł |
| 20 000 | 1,25863 zł | 25 172,60 zł |
| Unit Price without VAT: | 2,90000 zł |
|---|---|
| Unit Price with VAT: | 3,56700 zł |

