
SN74HCS244QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS244QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS244QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS244QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS244QPWRQ1 |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS244QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 zł | 2,68 zł |
| 10 | 1,90000 zł | 19,00 zł |
| 25 | 1,70520 zł | 42,63 zł |
| 100 | 1,49340 zł | 149,34 zł |
| 250 | 1,39224 zł | 348,06 zł |
| 500 | 1,33112 zł | 665,56 zł |
| 1 000 | 1,31336 zł | 1 313,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,23954 zł | 2 479,08 zł |
| 4 000 | 1,20547 zł | 4 821,88 zł |
| 6 000 | 1,18843 zł | 7 130,58 zł |
| 10 000 | 1,16953 zł | 11 695,30 zł |
| 14 000 | 1,15850 zł | 16 219,00 zł |
| 20 000 | 1,14788 zł | 22 957,60 zł |
| Unit Price without VAT: | 2,68000 zł |
|---|---|
| Unit Price with VAT: | 3,29640 zł |











