
SN74LVC08AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC08AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC08AQPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC08AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08AQPWRG4Q1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08AQPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 zł | 2,38 zł |
| 10 | 1,68400 zł | 16,84 zł |
| 25 | 1,51000 zł | 37,75 zł |
| 100 | 1,31880 zł | 131,88 zł |
| 250 | 1,22788 zł | 306,97 zł |
| 500 | 1,17294 zł | 586,47 zł |
| 1 000 | 1,15059 zł | 1 150,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,09047 zł | 2 180,94 zł |
| 4 000 | 1,05983 zł | 4 239,32 zł |
| 6 000 | 1,04449 zł | 6 266,94 zł |
| 10 000 | 1,02750 zł | 10 275,00 zł |
| 14 000 | 1,01756 zł | 14 245,84 zł |
| 20 000 | 1,00800 zł | 20 160,00 zł |
| Unit Price without VAT: | 2,38000 zł |
|---|---|
| Unit Price with VAT: | 2,92740 zł |

