
CD74HC4053E | |
|---|---|
DigiKey Part Number | 296-9219-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4053E |
Description | IC SWITCH SPDT X 3 130OHM 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 130Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4053E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 zł | 3,45 zł |
| 10 | 2,47600 zł | 24,76 zł |
| 25 | 2,23200 zł | 55,80 zł |
| 100 | 1,96370 zł | 196,37 zł |
| 250 | 1,83596 zł | 458,99 zł |
| 500 | 1,75892 zł | 879,46 zł |
| 1 000 | 1,69550 zł | 1 695,50 zł |
| 2 500 | 1,62858 zł | 4 071,45 zł |
| 5 000 | 1,58825 zł | 7 941,25 zł |
| Unit Price without VAT: | 3,45000 zł |
|---|---|
| Unit Price with VAT: | 4,24350 zł |






