MFR Recommended
Similar
Similar

SN74HC240NSRE4 | |
|---|---|
DigiKey Part Number | SN74HC240NSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC240NSRE4 |
Description | IC BUFFER INVERTING 6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC240NSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,04410 zł | 2 088,20 zł |
| 4 000 | 1,01455 zł | 4 058,20 zł |
| 6 000 | 0,99974 zł | 5 998,44 zł |
| 10 000 | 0,98334 zł | 9 833,40 zł |
| 14 000 | 0,97376 zł | 13 632,64 zł |
| 20 000 | 0,96454 zł | 19 290,80 zł |
| Unit Price without VAT: | 1,04410 zł |
|---|---|
| Unit Price with VAT: | 1,28424 zł |



