
TMS3705BDRG4 | |
|---|---|
DigiKey Part Number | 296-34810-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMS3705BDRG4 |
Description | IC RFID READER 134.2KHZ 16SOIC |
Customer Reference | |
Detailed Description | RFID Reader IC 134.2kHz 4.5V ~ 5.5V 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMS3705BDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 134.2kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

