Multiplexer 2 x 4:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC153NSR

DigiKey Part Number
296-28656-2-ND - Tape & Reel (TR)
296-28656-1-ND - Cut Tape (CT)
296-28656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC153NSR
Description
IC MULTIPLEXER 2 X 4:1 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC153NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,79000 zł2,79 zł
101,98800 zł19,88 zł
251,78560 zł44,64 zł
1001,56530 zł156,53 zł
2501,46004 zł365,01 zł
5001,39642 zł698,21 zł
1 0001,38071 zł1 380,71 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,30107 zł2 602,14 zł
4 0001,26563 zł5 062,52 zł
6 0001,24789 zł7 487,34 zł
10 0001,22822 zł12 282,20 zł
14 0001,21673 zł17 034,22 zł
20 0001,20568 zł24 113,60 zł
Manufacturers Standard Package
Unit Price without VAT:2,79000 zł
Unit Price with VAT:3,43170 zł