Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV174ADR

DigiKey Part Number
296-14903-2-ND - Tape & Reel (TR)
296-14903-1-ND - Cut Tape (CT)
296-14903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV174ADR
Description
IC FF D-TYPE SINGLE 6BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV174ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
180 MHz
Max Propagation Delay @ V, Max CL
9.2ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
20 µA
Input Capacitance
1.7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 zł2,02 zł
101,42700 zł14,27 zł
251,27800 zł31,95 zł
1001,11260 zł111,26 zł
2501,03392 zł258,48 zł
5000,98628 zł493,14 zł
1 0000,95976 zł959,76 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,90589 zł2 264,72 zł
5 0000,88100 zł4 405,00 zł
7 5000,86853 zł6 513,98 zł
12 5000,85472 zł10 684,00 zł
17 5000,84664 zł14 816,20 zł
25 0000,83888 zł20 972,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,02000 zł
Unit Price with VAT:2,48460 zł