Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

SN74HCT14QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-46198-2-ND - Tape & Reel (TR) 296-46198-1-ND - Cut Tape (CT) 296-46198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT14QPWRQ1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT14QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 30ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 zł | 1,98 zł |
| 10 | 1,39000 zł | 13,90 zł |
| 25 | 1,24280 zł | 31,07 zł |
| 100 | 1,08220 zł | 108,22 zł |
| 250 | 1,00516 zł | 251,29 zł |
| 500 | 0,95878 zł | 479,39 zł |
| 1 000 | 0,93170 zł | 931,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,88911 zł | 1 778,22 zł |
| 4 000 | 0,86322 zł | 3 452,88 zł |
| 6 000 | 0,85026 zł | 5 101,56 zł |
| 10 000 | 0,83590 zł | 8 359,00 zł |
| 14 000 | 0,82750 zł | 11 585,00 zł |
| 20 000 | 0,81943 zł | 16 388,60 zł |
| Unit Price without VAT: | 1,98000 zł |
|---|---|
| Unit Price with VAT: | 2,43540 zł |







