TAS5514BTDKDRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 36,43000 zł
Datasheet
Amplifier IC 4-Channel (Quad) Class D 36-HSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5514BTDKDRQ1

DigiKey Part Number
296-45143-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5514BTDKDRQ1
Description
IC AMP CLASS D QUAD 150W 36HSSOP
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D 36-HSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5514BTDKDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
150W x 4 @ 2Ohm
Voltage - Supply
6V ~ 24V
Features
Depop, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
36-HSSOP
Package / Case
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes