
UC28023DWR | |
|---|---|
DigiKey Part Number | 296-34932-2-ND - Tape & Reel (TR) 296-34932-1-ND - Cut Tape (CT) 296-34932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC28023DWR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC28023DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 30V | |
Frequency - Switching | 340kHz ~ 460kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,66000 zł | 15,66 zł |
| 10 | 11,86700 zł | 118,67 zł |
| 25 | 10,91720 zł | 272,93 zł |
| 100 | 9,87460 zł | 987,46 zł |
| 250 | 9,37716 zł | 2 344,29 zł |
| 500 | 9,07746 zł | 4 538,73 zł |
| 1 000 | 8,83083 zł | 8 830,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,62775 zł | 17 255,50 zł |
| 4 000 | 8,46065 zł | 33 842,60 zł |
| Unit Price without VAT: | 15,66000 zł |
|---|---|
| Unit Price with VAT: | 19,26180 zł |

