
SN74F574N | |
|---|---|
DigiKey Part Number | 296-14824-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F574N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F574N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 zł | 4,29 zł |
| 20 | 2,87950 zł | 57,59 zł |
| 40 | 2,68800 zł | 107,52 zł |
| 100 | 2,48640 zł | 248,64 zł |
| 260 | 2,32465 zł | 604,41 zł |
| 500 | 2,23640 zł | 1 118,20 zł |
| 1 000 | 2,15896 zł | 2 158,96 zł |
| 2 500 | 2,07724 zł | 5 193,10 zł |
| 5 000 | 2,02799 zł | 10 139,95 zł |
| Unit Price without VAT: | 4,29000 zł |
|---|---|
| Unit Price with VAT: | 5,27670 zł |

