
SN74F260D | |
|---|---|
DigiKey Part Number | 296-33904-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F260D |
Description | IC GATE NOR 2CH 5-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F260D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 5 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 6.5 mA | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 zł | 4,66 zł |
| 10 | 3,38600 zł | 33,86 zł |
| 50 | 2,87300 zł | 143,65 zł |
| 100 | 2,71390 zł | 271,39 zł |
| 250 | 2,54572 zł | 636,43 zł |
| 500 | 2,44448 zł | 1 222,24 zł |
| Unit Price without VAT: | 4,66000 zł |
|---|---|
| Unit Price with VAT: | 5,73180 zł |

