Similar
Similar
Parametric Equivalent

SN74CBTLV16292DLR | |
|---|---|
DigiKey Part Number | 296-9104-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV16292DLR |
Description | IC MUX/DEMUX 12 X 1:2 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 12 x 1:2 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV16292DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 12 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,31647 zł | 5 316,47 zł |
| 2 000 | 5,18257 zł | 10 365,14 zł |
| 3 000 | 5,11555 zł | 15 346,65 zł |
| 5 000 | 5,04128 zł | 25 206,40 zł |
| 7 000 | 4,99784 zł | 34 984,88 zł |
| Unit Price without VAT: | 5,31647 zł |
|---|---|
| Unit Price with VAT: | 6,53926 zł |



