
SN74CBT3126RGYR | |
|---|---|
DigiKey Part Number | 296-SN74CBT3126RGYRTR-ND - Tape & Reel (TR) 296-SN74CBT3126RGYRCT-ND - Cut Tape (CT) 296-SN74CBT3126RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3126RGYR |
Description | IC BUS SWITCH 1 X 1:1 14-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3126RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 zł | 3,04 zł |
| 10 | 2,17200 zł | 21,72 zł |
| 25 | 1,95320 zł | 48,83 zł |
| 100 | 1,71460 zł | 171,46 zł |
| 250 | 1,60076 zł | 400,19 zł |
| 500 | 1,53200 zł | 766,00 zł |
| 1 000 | 1,52103 zł | 1 521,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40573 zł | 4 217,19 zł |
| 6 000 | 1,37157 zł | 8 229,42 zł |
| 9 000 | 1,35446 zł | 12 190,14 zł |
| 15 000 | 1,33551 zł | 20 032,65 zł |
| 21 000 | 1,32443 zł | 27 813,03 zł |
| Unit Price without VAT: | 3,04000 zł |
|---|---|
| Unit Price with VAT: | 3,73920 zł |

