Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74CBT16212ADGGR | |
|---|---|
DigiKey Part Number | 296-1158-2-ND - Tape & Reel (TR) 296-1158-1-ND - Cut Tape (CT) 296-1158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16212ADGGR |
Description | IC BUS FET EXC SW 12X2:2 56TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 12 x 2:2 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16212ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 12 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,11000 zł | 14,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,91490 zł | 19 829,80 zł |
| Unit Price without VAT: | 14,11000 zł |
|---|---|
| Unit Price with VAT: | 17,35530 zł |


