MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

SN74CB3Q3257PWE4 | |
|---|---|
DigiKey Part Number | SN74CB3Q3257PWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3257PWE4 |
Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3257PWE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 2,61124 zł | 1 410,07 zł |
| Unit Price without VAT: | 2,61124 zł |
|---|---|
| Unit Price with VAT: | 3,21183 zł |




