
SN74CB3Q16244DGVR | |
|---|---|
DigiKey Part Number | 296-19115-2-ND - Tape & Reel (TR) 296-19115-1-ND - Cut Tape (CT) 296-19115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q16244DGVR |
Description | IC BUS SWITCH 4 X 1:1 48-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q16244DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 zł | 11,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,90809 zł | 13 816,18 zł |
| 4 000 | 6,76923 zł | 27 076,92 zł |
| Unit Price without VAT: | 11,24000 zł |
|---|---|
| Unit Price with VAT: | 13,82520 zł |

