SN74BCT623N is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 76 692
Unit Price: 25,79000 zł
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8 150
Unit Price: 4,77000 zł
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74BCT623N

DigiKey Part Number
SN74BCT623N-ND
Manufacturer
Manufacturer Product Number
SN74BCT623N
Description
IC TXRX NON-INVERT 5.5V 20-PDIP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74BCT623N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
3mA, 24mA; 15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 413 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4 413In Stock
Ships from Rochester Electronics, LLC