SN74AVC8T245PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 104
Unit Price: 5,65000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 717
Unit Price: 3,45000 zł
Datasheet
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC8T245PWRG4

DigiKey Part Number
296-52718-2-ND - Tape & Reel (TR)
296-52718-1-ND - Cut Tape (CT)
296-52718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC8T245PWRG4
Description
IC TRANSLATION TXRX 3.6V 24TSSOP
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC8T245PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,17000 zł5,17 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,57507 zł5 150,14 zł
4 0002,51293 zł10 051,72 zł
6 0002,48183 zł14 890,98 zł
10 0002,44737 zł24 473,70 zł
14 0002,42722 zł33 981,08 zł
Manufacturers Standard Package
Unit Price without VAT:5,17000 zł
Unit Price with VAT:6,35910 zł