
SN74AUP2G126RSER | |
|---|---|
DigiKey Part Number | 296-27495-2-ND - Tape & Reel (TR) 296-27495-1-ND - Cut Tape (CT) 296-27495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G126RSER |
Description | IC BUFFER NON-INVERT 3.6V 8-UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G126RSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-UQFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 zł | 2,59 zł |
| 10 | 1,85300 zł | 18,53 zł |
| 25 | 1,66320 zł | 41,58 zł |
| 100 | 1,45610 zł | 145,61 zł |
| 250 | 1,35716 zł | 339,29 zł |
| 500 | 1,29764 zł | 648,82 zł |
| 1 000 | 1,28008 zł | 1 280,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,16568 zł | 5 828,40 zł |
| 10 000 | 1,14001 zł | 11 400,10 zł |
| 15 000 | 1,12715 zł | 16 907,25 zł |
| 25 000 | 1,11290 zł | 27 822,50 zł |
| Unit Price without VAT: | 2,59000 zł |
|---|---|
| Unit Price with VAT: | 3,18570 zł |

