Similar

TPS658600AZQZR | |
|---|---|
DigiKey Part Number | 296-27286-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS658600AZQZR |
Description | IC LI-ION BATT/PWR MGMT 120BGA |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 120-BGA Microstar Junior (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | |
Current - Supply | 870µA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 120-VFBGA | |
Supplier Device Package | 120-BGA Microstar Junior (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,48010 zł | 76 200,25 zł |
| Unit Price without VAT: | 30,48010 zł |
|---|---|
| Unit Price with VAT: | 37,49052 zł |


