
SN74AUP1G99DCUT | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G99DCUTTR-ND - Tape & Reel (TR) 296-SN74AUP1G99DCUTCT-ND - Cut Tape (CT) 296-SN74AUP1G99DCUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G99DCUT |
Description | IC MF CFG 1-CIR 3-IN 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G99DCUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 zł | 3,52 zł |
| 10 | 2,53900 zł | 25,39 zł |
| 25 | 2,29040 zł | 57,26 zł |
| 100 | 2,01690 zł | 201,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,88616 zł | 471,54 zł |
| 500 | 1,80734 zł | 903,67 zł |
| 750 | 1,76792 zł | 1 325,94 zł |
| 1 250 | 1,72421 zł | 2 155,26 zł |
| 1 750 | 1,69866 zł | 2 972,66 zł |
| 2 500 | 1,67407 zł | 4 185,18 zł |
| Unit Price without VAT: | 3,52000 zł |
|---|---|
| Unit Price with VAT: | 4,32960 zł |

