
SN74AUP1G126YFPR | |
|---|---|
DigiKey Part Number | 296-36969-2-ND - Tape & Reel (TR) 296-36969-1-ND - Cut Tape (CT) 296-36969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G126YFPR |
Description | IC BUFF NON-INVERT 3.6V 6-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G126YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 zł | 1,98 zł |
| 10 | 1,39000 zł | 13,90 zł |
| 25 | 1,24280 zł | 31,07 zł |
| 100 | 1,08220 zł | 108,22 zł |
| 250 | 1,00516 zł | 251,29 zł |
| 500 | 0,95878 zł | 479,39 zł |
| 1 000 | 0,92055 zł | 920,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87336 zł | 2 620,08 zł |
| 6 000 | 0,85026 zł | 5 101,56 zł |
| 9 000 | 0,83869 zł | 7 548,21 zł |
| 15 000 | 0,82588 zł | 12 388,20 zł |
| 21 000 | 0,81839 zł | 17 186,19 zł |
| 30 000 | 0,81119 zł | 24 335,70 zł |
| Unit Price without VAT: | 1,98000 zł |
|---|---|
| Unit Price with VAT: | 2,43540 zł |

