
SN74AUC2G02DCUR | |
|---|---|
DigiKey Part Number | 296-18570-2-ND - Tape & Reel (TR) 296-18570-1-ND - Cut Tape (CT) 296-18570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G02DCUR |
Description | IC GATE NOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G02DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.9ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 zł | 2,49 zł |
| 10 | 1,77200 zł | 17,72 zł |
| 25 | 1,59080 zł | 39,77 zł |
| 100 | 1,39140 zł | 139,14 zł |
| 250 | 1,29596 zł | 323,99 zł |
| 500 | 1,23846 zł | 619,23 zł |
| 1 000 | 1,21795 zł | 1 217,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13270 zł | 3 398,10 zł |
| 6 000 | 1,10410 zł | 6 624,60 zł |
| 9 000 | 1,08978 zł | 9 808,02 zł |
| 15 000 | 1,07390 zł | 16 108,50 zł |
| 21 000 | 1,06463 zł | 22 357,23 zł |
| 30 000 | 1,05570 zł | 31 671,00 zł |
| Unit Price without VAT: | 2,49000 zł |
|---|---|
| Unit Price with VAT: | 3,06270 zł |

