
SN74AUC1G32YZAR | |
|---|---|
DigiKey Part Number | 296-SN74AUC1G32YZARTR-ND - Tape & Reel (TR) 296-SN74AUC1G32YZARCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G32YZAR |
Description | IC GATE OR 1CH 2-INP 5DSBGA |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G32YZAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2.1ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 zł | 2,66 zł |
| 10 | 1,90300 zł | 19,03 zł |
| 25 | 1,70920 zł | 42,73 zł |
| 100 | 1,49700 zł | 149,70 zł |
| 250 | 1,39596 zł | 348,99 zł |
| 500 | 1,33492 zł | 667,46 zł |
| 1 000 | 1,28475 zł | 1 284,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,22274 zł | 3 668,22 zł |
| 6 000 | 1,19239 zł | 7 154,34 zł |
| 9 000 | 1,17720 zł | 10 594,80 zł |
| 15 000 | 1,16036 zł | 17 405,40 zł |
| 21 000 | 1,15052 zł | 24 160,92 zł |
| 30 000 | 1,14106 zł | 34 231,80 zł |
| Unit Price without VAT: | 2,66000 zł |
|---|---|
| Unit Price with VAT: | 3,27180 zł |

