
SN74AUC1G32DCKR | |
|---|---|
DigiKey Part Number | 296-12656-2-ND - Tape & Reel (TR) 296-12656-1-ND - Cut Tape (CT) 296-12656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G32DCKR |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G32DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2.1ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 zł | 1,50 zł |
| 10 | 1,04500 zł | 10,45 zł |
| 25 | 0,93040 zł | 23,26 zł |
| 100 | 0,80520 zł | 80,52 zł |
| 250 | 0,74528 zł | 186,32 zł |
| 500 | 0,70924 zł | 354,62 zł |
| 1 000 | 0,67953 zł | 679,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64287 zł | 1 928,61 zł |
| 6 000 | 0,62493 zł | 3 749,58 zł |
| 9 000 | 0,61594 zł | 5 543,46 zł |
| 15 000 | 0,60599 zł | 9 089,85 zł |
| 21 000 | 0,60017 zł | 12 603,57 zł |
| 30 000 | 0,59457 zł | 17 837,10 zł |
| Unit Price without VAT: | 1,50000 zł |
|---|---|
| Unit Price with VAT: | 1,84500 zł |

