Similar

SN74AS804BDWR | |
|---|---|
DigiKey Part Number | SN74AS804BDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AS804BDWR |
Description | IC GATE NAND 6CH 2-INP 20SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 6 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS804BDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 48mA, 48mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |


