
SN74AS1004ADR | |
|---|---|
DigiKey Part Number | 296-14792-2-ND - Tape & Reel (TR) 296-14792-1-ND - Cut Tape (CT) 296-14792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS1004ADR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS1004ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 48mA, 48mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 zł | 12,66 zł |
| 10 | 9,53100 zł | 95,31 zł |
| 25 | 8,74680 zł | 218,67 zł |
| 100 | 7,88270 zł | 788,27 zł |
| 250 | 7,61076 zł | 1 902,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,80262 zł | 17 006,55 zł |
| 5 000 | 6,67259 zł | 33 362,95 zł |
| Unit Price without VAT: | 12,66000 zł |
|---|---|
| Unit Price with VAT: | 15,57180 zł |

