TLC254ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3
Unit Price: 3,30000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 1 163
Unit Price: 3,52000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 2 500
Unit Price: 3,91000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 8 746
Unit Price: 3,34000 zł
Datasheet
CMOS Amplifier 4 Circuit Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC254ID

DigiKey Part Number
296-2908-5-ND
Manufacturer
Manufacturer Product Number
TLC254ID
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC254ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Open Drain
Slew Rate
4.5V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
340 µV
Current - Supply
2.7mA (x4 Channels)
Voltage - Supply Span (Min)
1.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7 598 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7 598In Stock
Ships from Rochester Electronics, LLC