
SN74ALVCH16903DL | |
|---|---|
DigiKey Part Number | 296-12873-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16903DL |
Description | IC UNIV BUS DRVR 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Driver 12-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16903DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Universal Bus Driver | |
Number of Circuits | 12-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 34,88875 zł | 2 791,10 zł |
| Unit Price without VAT: | 34,88875 zł |
|---|---|
| Unit Price with VAT: | 42,91316 zł |

